STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 877-2804
- Mfr. Part No.:
- MC34063EBD-TR
- Manufacturer:
- STMicroelectronics
220 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP38.665
(exc. VAT)
PHP43.305
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 20 | PHP38.665 | PHP773.30 |
40 - 80 | PHP37.505 | PHP750.10 |
100 - 180 | PHP36.38 | PHP727.60 |
200 - 380 | PHP35.289 | PHP705.78 |
400 + | PHP34.23 | PHP684.60 |
*price indicative |
- RS Stock No.:
- 877-2804
- Mfr. Part No.:
- MC34063EBD-TR
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 5 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 100 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.65mm |
Width | 4mm |
Height | 1.65mm |
Length | 5mm |
Switching Regulator | Yes |
Line Regulation | 15 mV @ 12 V, 30 mV @ 28 V, 5 mV @ 5 V |
Load Regulation | 10 mV @ 28 V, 20 mV @ 12 V, 30 mV @ 5 V |