- RS Stock No.:
- 872-2468
- Mfr. Part No.:
- TC7660SCOA
- Manufacturer:
- Microchip
2200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 100)
PHP47.88
(exc. VAT)
PHP53.63
(inc. VAT)
Units | Per Unit | Per Tube* |
100 - 100 | PHP47.88 | PHP4,788.00 |
200 - 400 | PHP46.923 | PHP4,692.30 |
500 - 900 | PHP45.984 | PHP4,598.40 |
1000 - 1900 | PHP45.064 | PHP4,506.40 |
2000 + | PHP44.163 | PHP4,416.30 |
*price indicative |
- RS Stock No.:
- 872-2468
- Mfr. Part No.:
- TC7660SCOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.5 V |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 12 V |
Minimum Output Current | 20mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.9 x 3.91 x 1.42mm |
Width | 3.91mm |
Height | 1.42mm |
Length | 4.9mm |