- RS Stock No.:
- 872-2424
- Mfr. Part No.:
- TC7662BCPA
- Manufacturer:
- Microchip
180 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 60)
PHP117.72
(exc. VAT)
PHP131.85
(inc. VAT)
Units | Per Unit | Per Tube* |
60 - 60 | PHP117.72 | PHP7,063.20 |
120 - 240 | PHP106.505 | PHP6,390.30 |
300 - 540 | PHP94.146 | PHP5,648.76 |
600 - 1140 | PHP91.99 | PHP5,519.40 |
1200 + | PHP80.578 | PHP4,834.68 |
*price indicative |
- RS Stock No.:
- 872-2424
- Mfr. Part No.:
- TC7662BCPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.5 V |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 15 V |
Minimum Output Current | 20mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Maximum Switching Frequency | 35 kHz |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.16 x 6.6 x 4.06mm |
Width | 6.6mm |
Length | 10.16mm |
Height | 4.06mm |