RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTM8033IV#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 76-Pin, LGA


53 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP1,428.34

(exc. VAT)

PHP1,599.74

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
823-0035
Mfr. Part No.:
LTM8033IV#PBF
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP1,428.34
10 - 49PHP1,318.61
50 - 99PHP1,261.60
100 - 249PHP1,245.42
250 +PHP1,229.66

Switching Regulators, Ultralow Noise Regulators, Linear Technology



AttributeValue
Minimum Output Voltage0.8 V
Maximum Output Voltage24 V
Minimum Input Voltage3.6 V
Maximum Input Voltage36 V
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeLGA
Pin Count76
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Width11.25mm
Length15mm
Height4.42mm
Maximum Switching Frequency2.4 MHz
Line Regulation0.3 %
Load Regulation0.4 %
Dimensions15 x 11.25 x 4.42mm