Linear Technology LTC3609EWKG#PBF, Step Down DC-DC Converter, Adjustable, 0.6 5 V 52-Pin, Plastic QFN

  • RS Stock No. 822-9993
  • Mfr. Part No. LTC3609EWKG#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.6 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4 V
Maximum Input Voltage 32 V
Maximum Output Current 6A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type Plastic QFN
Pin Count 52
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 550 kHz
Switching Regulator Yes
Length 7mm
Height 0.85mm
Width 8mm
Dimensions 7 x 8 x 0.85mm
Load Regulation -0.3 %
Line Regulation 0.002 %/V
143 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 989.17
(exc. VAT)
PHP 1,107.87
(inc. VAT)
units
Per Unit
1 - 9
PHP989.17
10 - 49
PHP969.02
50 - 99
PHP949.76
100 - 249
PHP930.51
250 +
PHP912.17
Packaging Options:
Related Products
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use. Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
Analogue power modules offer a fully integrated DC/DC ...
Description:
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.