MPN

Analog Devices LTC3601EMSE#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 16-Pin, MSOP

This image is representative of the product range


54 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each (In a Pack of 2)

PHP277.83

(exc. VAT)

PHP311.17

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
822-6752
Mfr. Part No.:
LTC3601EMSE#PBF
Manufacturer:
Analog Devices
unitsPer UnitPer Pack*
2 - 8PHP277.83PHP555.66
10 - 38PHP277.655PHP555.31
40 - 98PHP277.325PHP554.65
100 - 198PHP237.465PHP474.93
200 +PHP212.425PHP424.85
*price indicative

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology



AttributeValue
Minimum Output Voltage0.6 V
Maximum Output Voltage5 V
Minimum Input Voltage4 V
Maximum Input Voltage15 V
Maximum Output Current1.5A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count16
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Dimensions4.039 x 3 x 0.86mm
Line Regulation0.01 %/V
Width3mm
Switching RegulatorYes
Maximum Switching Frequency4 MHz
Length4.04mm
Load Regulation0.1 %/V
Height0.86mm