Linear Technology LTM8048MPY#PBF, Dual-Channel, Flyback Isolated DC-DC Converter, Adjustable 45-Pin, BGA
- RS Stock No.:
- 822-5825P
- Mfr. Part No.:
- LTM8048MPY#PBF
- Manufacturer:
- Linear Technology
Discontinued product
- RS Stock No.:
- 822-5825P
- Mfr. Part No.:
- LTM8048MPY#PBF
- Manufacturer:
- Linear Technology
Technical data sheets
Legislation and Compliance
Product Details
μModule Regulators, Isolated Converters
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 13 V |
Minimum Input Voltage | 3.1 V |
Maximum Input Voltage | 32 V |
Maximum Output Current | 440mA |
Converter Type | Flyback |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 100 kHz |
Package Type | BGA |
Pin Count | 45 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 11.25 x 9 x 4.92mm |
Width | 9mm |
Height | 4.92mm |
Length | 11.25mm |
Load Regulation | 1.5 % |
Line Regulation | 1.7 % |