Linear Technology LTM8047EY#PBF Isolated DC-DC Converter, Adjustable, 2.5 12 V 45-Pin, BGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Isolated Converters

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 12 V
Minimum Input Voltage 3.1 V
Maximum Input Voltage 32 V
Maximum Output Current 440mA
Converter Type Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type BGA
Pin Count 45
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 4.92mm
Width 9mm
Dimensions 11.25 x 9 x 4.92mm
Line Regulation 1.7 %
Length 11.25mm
Load Regulation 1.5 %
555 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,283.40
(exc. VAT)
PHP 1,437.41
(inc. VAT)
units
Per Unit
1 - 9
PHP1,283.40
10 - 49
PHP1,257.69
50 - 99
PHP1,231.99
100 - 249
PHP1,207.39
250 +
PHP1,182.78
Packaging Options:
Related Products
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Analog Devices isoPower® technology integrates isolated DC-to-DC converts ...
Description:
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers. Regulated output105°C maximum high temperature operation2.5 kV rms Insulation for ADUM5000/ADUM50103.75 kV rms Insulation ...