onsemi NCP3163BPWG, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable, 200mA 16-Pin, SOIC
- RS Stock No.:
- 805-7290
- Mfr. Part No.:
- NCP3163BPWG
- Manufacturer:
- onsemi
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP122.252
(exc. VAT)
PHP136.922
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP122.252 | PHP611.26 |
25 - 95 | PHP118.584 | PHP592.92 |
100 - 245 | PHP111.468 | PHP557.34 |
250 - 495 | PHP101.436 | PHP507.18 |
500 + | PHP89.264 | PHP446.32 |
*price indicative |
- RS Stock No.:
- 805-7290
- Mfr. Part No.:
- NCP3163BPWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 200mA |
Maximum Output Current | 3.4A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 288 kHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Load Regulation | 80 mV |
Line Regulation | 90 mV |
Dimensions | 10.45 x 7.6 x 2.55mm |
Width | 7.6mm |
Efficiency | 83% |
Height | 2.55mm |
Length | 10.45mm |