- RS Stock No.:
- 802-3161
- Mfr. Part No.:
- NCP1529ASNT1G
- Manufacturer:
- onsemi
17630 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP42.84
(exc. VAT)
PHP47.98
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP42.84 | PHP428.40 |
20 - 40 | PHP41.554 | PHP415.54 |
50 - 90 | PHP40.307 | PHP403.07 |
100 - 190 | PHP39.099 | PHP390.99 |
200 + | PHP37.926 | PHP379.26 |
*price indicative |
- RS Stock No.:
- 802-3161
- Mfr. Part No.:
- NCP1529ASNT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 3.9 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1A |
Maximum Output Current | 300mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.2 MHz |
Package Type | TSOP |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 96% |
Height | 1mm |
Length | 3mm |
Switching Regulator | Yes |
Width | 1.5mm |
Load Regulation | 1.1 % |
Dimensions | 3 x 1.5 x 1mm |
Line Regulation | 0.05 % |