- RS Stock No.:
- 799-7888
- Mfr. Part No.:
- MAX634CPA+
- Manufacturer:
- Maxim Integrated
Available for back order.
Added
Price Each
PHP387.52
(exc. VAT)
PHP434.02
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP387.52 |
10 - 49 | PHP380.04 |
50 - 99 | PHP372.56 |
100 - 249 | PHP365.57 |
250 + | PHP358.09 |
- RS Stock No.:
- 799-7888
- Mfr. Part No.:
- MAX634CPA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Inverting Switching Regulators, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -15.7 V, -5.2 V |
Maximum Output Voltage | -14.3 V, -4.8 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 16.5 V |
Maximum Output Current | 525mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 75 kHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Line Regulation | 2 %/V |
Dimensions | 10.033 x 6.35 x 3.302mm |
Width | 6.35mm |
Height | 3.302mm |
Load Regulation | 0.14 %/V |
Switching Regulator | Yes |
Length | 10.03mm |