- RS Stock No.:
- 761-8330P
- Mfr. Part No.:
- LT1615IS5#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-8330P
- Mfr. Part No.:
- LT1615IS5#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SEPIC Regulators, Linear Technology
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.
SEPIC (Single-Ended Primary-Inductor Converter)
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 1.2 V |
Maximum Input Voltage | 15 V |
Maximum Output Current | 300mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.75 x 1.3mm |
Line Regulation | 0.1 %/V |
Switching Regulator | Yes |
Height | 1.3mm |
Length | 3.1mm |
Width | 1.75mm |