Linear Technology LT1270CT#PBF, Flyback, Inverting, Step Down/Step Up DC-DC Converter, 8A 5-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 60 V
Minimum Input Voltage 3.5 V
Maximum Input Voltage 30 V
Minimum Output Current 8A
Maximum Output Current 16A
Converter Type Flyback, Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +125 °C
Minimum Operating Temperature 0 °C
Maximum Switching Frequency 0.07 MHz
Switching Regulator Yes
Length 10.54mm
Dimensions 10.541 x 4.572 x 9.398mm
Width 4.572mm
Height 9.398mm
Line Regulation 0.03 %/V
25 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 654.23
(exc. VAT)
PHP 732.74
(inc. VAT)
units
Per Unit
1 - 9
PHP654.23
10 - 49
PHP653.89
50 - 99
PHP561.46
100 - 249
PHP555.75
250 +
PHP549.99
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...