- RS Stock No.:
- 761-7226
- Mfr. Part No.:
- MCP16322T-180E/NG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 761-7226
- Mfr. Part No.:
- MCP16322T-180E/NG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP16321/16322 Synchronous Buck Converter
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 1.8 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 24 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.1 MHz |
Package Type | QFN |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.95mm |
Width | 3mm |
Efficiency | 95% |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |