- RS Stock No.:
- 761-5220
- Mfr. Part No.:
- LM5008AMM/NOPB
- Manufacturer:
- Texas Instruments
52 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP187.99
(exc. VAT)
PHP210.55
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP187.99 |
10 - 49 | PHP182.35 |
50 - 99 | PHP176.88 |
100 - 249 | PHP171.58 |
250 + | PHP166.44 |
- RS Stock No.:
- 761-5220
- Mfr. Part No.:
- LM5008AMM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 75 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 95 V |
Maximum Output Current | 350mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.6 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 3mm |
Height | 0.86mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.86mm |