- RS Stock No.:
- 761-4842
- Mfr. Part No.:
- LM20343MH/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4842
- Mfr. Part No.:
- LM20343MH/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 32 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Width | 4.4mm |
Efficiency | 94% |
Dimensions | 6.5 x 4.4 x 0.9mm |
Switching Regulator | Yes |
Length | 6.5mm |