Maxim MAX1674EUA+, Step Up DC-DC Converter, Adjustable, 180mA 8-Pin, μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Minimum Output Voltage 2 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 0.7 V
Maximum Input Voltage 5.5 V
Minimum Output Current 180mA
Maximum Output Current 1.5A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Efficiency 90%
Width 3.05mm
Maximum Switching Frequency 0.5 MHz
Dimensions 3.05 x 3.05 x 0.95mm
Load Regulation 15 mV
Line Regulation 2.5 mV/V
Height 0.95mm
Length 3.05mm
32 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 214.23
(exc. VAT)
PHP 239.94
(inc. VAT)
units
Per Unit
1 - 9
PHP214.23
10 - 49
PHP207.80
50 - 99
PHP198.15
100 - 249
PHP194.21
250 +
PHP189.83
Packaging Options: