STMicroelectronics L6920D, Dual-Channel, Synchronous Boost DC-DC Converter, Adjustable/Fixed 8-Pin, TSSOP
- RS Stock No.:
- 686-8265
- Mfr. Part No.:
- L6920D
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 2)
PHP118.91
(exc. VAT)
PHP133.18
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 8 | PHP118.91 | PHP237.82 |
10 - 98 | PHP116.53 | PHP233.06 |
100 - 498 | PHP114.20 | PHP228.40 |
500 + | PHP111.915 | PHP223.83 |
*price indicative |
- RS Stock No.:
- 686-8265
- Mfr. Part No.:
- L6920D
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 0.6 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Synchronous Boost |
Number of Outputs | 2 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Dimensions | 3 x 4.4 x 1mm |
Width | 4.4mm |
Height | 1mm |