Analog Devices LT1054CN8#PBF DC-DC Converter 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 3.5 V
Maximum Input Voltage 15 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
Length 10.16mm
Height 3.3mm
Dimensions 10.16 x 6.48 x 3.3mm
208 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP333.44
PHP 314.31
(exc. VAT)
PHP 352.03
(inc. VAT)
units
Per Unit
1 - 9
PHP314.31
10 - 49
PHP298.43
50 - 99
PHP283.74
100 - 249
PHP261.13
250 +
PHP260.35
Packaging Options:
Related Products
ROHM's high efficiency step-down switching regulator (BD91??) is ...
Description:
ROHM's high efficiency step-down switching regulator (BD91??) is a power supply designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...
Simplest design (no transformer design know how required)Leaded ...
Description:
Simplest design (no transformer design know how required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift and noise in signal path or ...
The DPA-Switch Family combines a 220 V power ...
Description:
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...