Linear Technology LTC3400ES6#TRMPBF, Step Up DC-DC Converter, Adjustable 6-Pin, TSOT-23

  • RS Stock No. 506-1785
  • Mfr. Part No. LTC3400ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 0.5 V
Maximum Input Voltage 6 V
Maximum Output Current 850mA
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Efficiency 92%
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Width 1.75mm
Switching Regulator Yes
Maximum Switching Frequency 1.5 MHz
Length 2.9mm
123 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 287.83
(exc. VAT)
PHP 322.37
(inc. VAT)
units
Per Unit
1 - 9
PHP287.83
10 - 49
PHP273.43
50 - 99
PHP230.80
100 - 249
PHP206.30
250 +
PHP187.68
Packaging Options:
Related Products
From DiodesZetez, a range of step-down voltage switching ...
Description:
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Input Voltage 7 V to 26 VSLLM (Simple ...
Description:
Input Voltage 7 V to 26 VSLLM (Simple Light Load Mode) controlOver current protectionUnder voltage lockout protectionSoft startNot need of externals components.
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Simplest design (no transformer design know how required)Leaded ...
Description:
Simplest design (no transformer design know how required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift and noise in signal path or ...