BM2P094F-GE2, DC-DC Converter, SOP-8

  • RS Stock No. 171-6987
  • Mfr. Part No. BM2P094F-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The PWM type DC/DC converter (BM2PXX4F) for AC/DC provide an optimum system for all products that include an electrical outlet. BM2PXX4F supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM2PXX4F built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With current detection resistors as external devices, a higher degree of design freedom is achieved.

PWM frequency : 65kHz
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit

Temporarily out of stock - back order for despatch 13/08/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 5)
PHP 81.38
(exc. VAT)
PHP 91.15
(inc. VAT)
units
Per Unit
Per Pack*
5 - 95
PHP81.38
PHP406.90
100 - 245
PHP73.234
PHP366.17
250 - 495
PHP66.554
PHP332.77
500 - 995
PHP61.014
PHP305.07
1000 +
PHP56.372
PHP281.86
*price indicative
Packaging Options: