DC-DC Converter, 15-27V, QR type, SOP-J8

  • RS Stock No. 171-6930
  • Mfr. Part No. BD7684FJ-LBE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is the product guarantees long time support in the Industrial market. BD7684FJ-LB is a Quasi-resonant controller type DC/DC converters that provide an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep EMI low. Design with a high degree of flexibility is achieved with switching MOSFETs and current detection resistors as external devices. The built-in brown out function monitors the input voltage as part of system optimization. The burst mode function reduces input power at low power.

Pin 8 : SOP-J8 Package (6.00mm ´ 4.90mm : 1.27mm pitch [TYP] )
Quasi-resonant type (low EMI)
Frequency reduction mode
Low current consumption (19μA), during standby
Low current consumption when no load (burst operation when light load)
Maximum frequency (120kHz)
CS Pin Leading-Edge Blanking

45 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 109.074
(exc. VAT)
PHP 122.163
(inc. VAT)
units
Per Unit
Per Pack*
5 - 95
PHP109.074
PHP545.37
100 - 245
PHP107.638
PHP538.19
250 - 495
PHP106.238
PHP531.19
500 - 995
PHP104.878
PHP524.39
1000 +
PHP103.55
PHP517.75
*price indicative
Packaging Options: