- RS Stock No.:
- 168-6079
- Mfr. Part No.:
- MC34063ACN
- Manufacturer:
- STMicroelectronics
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 50)
PHP33.966
(exc. VAT)
PHP38.042
(inc. VAT)
Units | Per Unit | Per Tube* |
50 + | PHP33.966 | PHP1,698.30 |
*price indicative |
- RS Stock No.:
- 168-6079
- Mfr. Part No.:
- MC34063ACN
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.8 x 7.1 x 3.3mm |
Width | 7.1mm |
Length | 9.8mm |
Height | 3.3mm |