- RS Stock No.:
- 166-3471
- Mfr. Part No.:
- FAN8303MX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-3471
- Mfr. Part No.:
- FAN8303MX
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Adjustable Voltage Switching Regulators, Fairchild Semiconductor
Switching Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 20 V |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 23 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 435 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |