Maxim MAX756CPA+, Step Up DC-DC Converter, Adjustable 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Minimum Output Voltage 4.8 V
Maximum Output Voltage 5.2 V
Minimum Input Voltage 0.7 V
Maximum Input Voltage 5 V
Maximum Output Current 200mA
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Switching Regulator Yes
Width 7.87mm
Efficiency 87%
Height 4.45mm
Maximum Switching Frequency 500 kHz
Length 9.91mm
Load Regulation 2 %
Dimensions 9.91 x 7.87 x 4.45mm
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 50)
PHP 201.984
(exc. VAT)
PHP 226.222
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP201.984
PHP10,099.20
*price indicative