Texas Instruments DCH010512DN7, Dual-Channel, Step-Down/Up Buck Boost Switching Regulator, 5mA 5-Pin, SIP Module
- RS Stock No.:
- 162-4179
- Mfr. Part No.:
- DCH010512DN7
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4179
- Mfr. Part No.:
- DCH010512DN7
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Current | 5mA |
Maximum Output Current | 42mA |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 2 |
Mounting Type | Through Hole |
Package Type | SIP Module |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.56 x 7.62 x 10.15mm |
Switching Regulator | Yes |
Width | 7.62mm |
Length | 19.56mm |
Height | 10.15mm |