RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC3547EDDB#TRMPBF, Dual-Channel, Step Down DC-DC Switching Regulator, Adjustable 8-Pin, DFN

This image is representative of the product range


Temporarily out of stock - back order for despatch 23/02/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each (On a Reel of 500)

PHP147.337

(exc. VAT)

PHP165.017

(inc. VAT)

units

Added

RS Stock No.:
155-9285
Mfr. Part No.:
LTC3547EDDB#TRMPBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer UnitPer Reel*
500 +PHP147.337PHP73,668.50
*price indicative

Step-Down (Buck) Regulators, Multiple Output, Linear Technology



AttributeValue
Minimum Output Voltage0.6 V
Maximum Output Voltage2.5 V
Minimum Input Voltage2.5 V
Maximum Input Voltage5.5 V
Maximum Output Current300mA
Converter TypeStep Down
Number of Outputs2
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeDFN
Pin Count8
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Load Regulation0.5 %
Width2mm
Height0.7mm
Line Regulation0.5 %/V
Length3mm
Switching RegulatorYes
Maximum Switching Frequency2.7 MHz
Dimensions3 x 2 x 0.7mm