Linear Technology LTM8048MPY#PBF Isolated DC-DC Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

μModule Regulators, Isolated Converters

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 13 V
Minimum Input Voltage 3.1 V
Maximum Input Voltage 32 V
Maximum Output Current 440mA
Converter Type Flyback
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type BGA
Pin Count 45
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 9mm
Height 4.92mm
Load Regulation 1.5 %
Dimensions 11.25 x 9 x 4.92mm
Maximum Switching Frequency 100 kHz
Length 11.25mm
Line Regulation 1.7 %
Temporarily out of stock - back order for despatch 21/07/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 168)
PHP 1,514.669
(exc. VAT)
PHP 1,696.429
(inc. VAT)
units
Per Unit
Per Tray*
168 +
PHP1,514.669
PHP254,464.392
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback ...
Description:
The Rohm Semiconductor BD7F100/ BD7F200 series Isolated Flyback converters are DC-DC converters that have no optocoupler requirement. The devices come supplied in a compact HSON or HTSOPJ8 package ideal where space is limited. Suitable applications include an isolated power supply ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...