Linear Technology LTC3407EDD-2#PBF, Step Down DC-DC Converter, Adjustable 10-Pin, DFN

  • RS Stock No. 154-7637
  • Mfr. Part No. LTC3407EDD-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.6 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 800mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 2.7 MHz
Height 0.75mm
Efficiency 95%
Width 3mm
Switching Regulator Yes
Load Regulation 0.5 %
Line Regulation 0.5 %/V
Length 3mm
Dimensions 3 x 3 x 0.75mm
Temporarily out of stock - back order for despatch 08/01/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 121)
PHP 234.959
(exc. VAT)
PHP 263.154
(inc. VAT)
units
Per Unit
Per Tube*
121 +
PHP234.959
PHP28,430.039
*price indicative
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETsAdjustable soft startLow operating and ...