DC-DC Converter Step-Up/Down 60V TO220-5

  • RS Stock No. 153-3581
  • Mfr. Part No. LT1170HVCT#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 1.244 V
Maximum Output Voltage 75 V
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Minimum Output Current 4A
Maximum Output Current 11A
Converter Type Cuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Width 10.541mm
Height 4.572mm
Dimensions 15.748 x 10.541 x 4.572mm
Switching Regulator Yes
Maximum Switching Frequency 0.115 MHz
Line Regulation 0.03 %/V
Length 15.75mm
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 557.718
(exc. VAT)
PHP 624.644
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP557.718
PHP27,885.90
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...