onsemi NCP3163BPWG, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable, 200mA 16-Pin, SOIC
- RS Stock No.:
- 145-3448
- Mfr. Part No.:
- NCP3163BPWG
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 47)
PHP89.993
(exc. VAT)
PHP100.792
(inc. VAT)
Units | Per Unit | Per Tube* |
47 + | PHP89.993 | PHP4,229.671 |
*price indicative |
- RS Stock No.:
- 145-3448
- Mfr. Part No.:
- NCP3163BPWG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 40 V |
Minimum Output Current | 200mA |
Maximum Output Current | 3.4A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 288 kHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Length | 10.45mm |
Switching Regulator | Yes |
Dimensions | 10.45 x 7.6 x 2.55mm |
Efficiency | 83% |
Load Regulation | 80 mV |
Height | 2.55mm |
Line Regulation | 90 mV |