- RS Stock No.:
- 128-8893
- Mfr. Part No.:
- BD9E302EFJ-E2
- Manufacturer:
- ROHM
2360 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 10)
PHP57.665
(exc. VAT)
PHP64.585
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 40 | PHP57.665 | PHP576.65 |
50 - 90 | PHP53.638 | PHP536.38 |
100 - 490 | PHP48.601 | PHP486.01 |
500 - 990 | PHP44.453 | PHP444.53 |
1000 + | PHP40.947 | PHP409.47 |
*price indicative |
- RS Stock No.:
- 128-8893
- Mfr. Part No.:
- BD9E302EFJ-E2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 19.6 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 28 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 616 kHz |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |
Height | 0.85mm |
Width | 3.9mm |
Length | 4.9mm |