- RS Stock No.:
- 128-8892
- Mfr. Part No.:
- BD9E101FJ-LBGE2
- Manufacturer:
- ROHM
140 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP121.59
(exc. VAT)
PHP136.18
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP121.59 | PHP607.95 |
25 - 45 | PHP119.038 | PHP595.19 |
50 - 245 | PHP110.336 | PHP551.68 |
250 - 495 | PHP100.812 | PHP504.06 |
500 + | PHP95.912 | PHP479.56 |
*price indicative |
- RS Stock No.:
- 128-8892
- Mfr. Part No.:
- BD9E101FJ-LBGE2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 25.2 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 0A |
Maximum Output Current | 1A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 656 kHz |
Mounting Type | Surface Mount |
Package Type | SOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.37mm |
Height | 1.37mm |
Width | 3.9mm |