ROHM BD9C401EFJ-E2, Buck DC-DC Converter, Adjustable, 0.8 → 12.6 V 8-Pin, HTSOP-J

  • RS Stock No. 128-8888
  • Mfr. Part No. BD9C401EFJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor

Switching Regulators, ROHM Semiconductor

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 12.6 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 18 V
Maximum Output Current 4A
Converter Type Buck
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type HTSOP-J
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.9mm
Switching Regulator Yes
Dimensions 4.9 x 3.9 x 0.85mm
Length 4.9mm
Maximum Switching Frequency 550 kHz
Height 0.85mm
60 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 66.885
(exc. VAT)
PHP 74.911
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP66.885
PHP668.85
50 - 90
PHP60.211
PHP602.11
100 - 490
PHP54.781
PHP547.81
500 - 990
PHP50.229
PHP502.29
1000 +
PHP46.348
PHP463.48
*price indicative
Packaging Options: