ROHM BD7682FJ-LBE2, Quasi-Resonant Control DC-DC Converter, Adjustable, 16 → 20 V 8-Pin, SOP-J

  • RS Stock No. 128-8878
  • Mfr. Part No. BD7682FJ-LBE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD768xFJ, Quasi-Resonant Control DC/DC Converter IC for AC/DC Converter, ROHM Semiconductor

DC/DC Converter, ROHM Semiconductor

Specifications
Attribute Value
Minimum Output Voltage 16 V
Maximum Output Voltage 20 V
Minimum Input Voltage 15 V
Maximum Input Voltage 27.5 V
Converter Type Quasi-Resonant Control
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SOP-J
Pin Count 8
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 134 kHz
Length 4.9mm
Dimensions 4.9 x 3.9 x 1.37mm
Width 3.9mm
Height 1.37mm
15 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 118.336
(exc. VAT)
PHP 132.536
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP118.336
PHP591.68
25 - 45
PHP106.492
PHP532.46
50 - 245
PHP96.78
PHP483.90
250 - 495
PHP88.722
PHP443.61
500 +
PHP81.97
PHP409.85
*price indicative
Packaging Options: