- RS Stock No.:
- 124-1421
- Mfr. Part No.:
- FAN8060EMPX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 124-1421
- Mfr. Part No.:
- FAN8060EMPX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Adjustable Voltage Switching Regulators, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 1.2 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.2 MHz |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Height | 0.75mm |
Dimensions | 3 x 3 x 0.75mm |
Length | 3mm |