Recently searched

    XP Power ISE DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount

    RS Stock No.:
    122-7370
    Mfr. Part No.:
    ISE1212A
    Manufacturer:
    XP Power
    XP Power

    This image is representative of the product range

    View all DC-DC Converters
    Temporarily out of stock - back order for despatch 29/09/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each

    PHP361.31

    (exc. VAT)

    PHP404.67

    (inc. VAT)

    unitsPer Unit
    1 - 9PHP361.31
    10 - 18PHP358.66
    19 +PHP347.90
    RS Stock No.:
    122-7370
    Mfr. Part No.:
    ISE1212A
    Manufacturer:
    XP Power
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    XP Power - ISE Series of Isolated DC-DC Converters


    The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.


    1 W, isolated DC-DC converters
    1500 VDC in isolation, 3000 VDC option available
    Single output
    Compact SMD package
    -40 °C to +105 °C Operating temperature
    Up to 81% efficiency
    Board mount



    XP Power - DC-DC Converters


    Specifications

    AttributeValue
    Output Voltage12V dc
    Input Voltage Range10.8 → 13.2 V dc
    IsolatedYes
    Input Voltage Nominal12 V dc
    Isolation Voltage1.5kV dc
    Power Rating1W
    Output Current84mA
    Mounting TypeSurface Mount
    Number of Outputs1
    Efficiency81%
    PackageSMD
    Minimum Temperature-40°C
    SeriesISE
    Depth7mm
    Standards MetEN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
    Maximum Temperature+105°C
    Length12.7mm
    Width8.3mm
    Temporarily out of stock - back order for despatch 29/09/2022, delivery within 10 working days from desptach date
    Add to Basket
    units

    Added

    Price Each

    PHP361.31

    (exc. VAT)

    PHP404.67

    (inc. VAT)

    unitsPer Unit
    1 - 9PHP361.31
    10 - 18PHP358.66
    19 +PHP347.90