- RS Stock No.:
- 122-3392
- Mfr. Part No.:
- AP3031KTR-G1
- Manufacturer:
- DiodesZetex
3000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Reel of 3000)
PHP12.51
(exc. VAT)
PHP14.01
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 - 3000 | PHP12.51 | PHP37,530.00 |
6000 - 9000 | PHP12.134 | PHP36,402.00 |
12000 - 27000 | PHP11.381 | PHP34,143.00 |
30000 - 57000 | PHP11.099 | PHP33,297.00 |
60000 + | PHP10.864 | PHP32,592.00 |
*price indicative |
- RS Stock No.:
- 122-3392
- Mfr. Part No.:
- AP3031KTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 260mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.3 MHz |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 92% |
Height | 1.3mm |
Width | 1.7mm |
Dimensions | 3.02 x 1.7 x 1.3mm |
Switching Regulator | Yes |
Length | 3.02mm |