- RS Stock No.:
- 121-8685
- Mfr. Part No.:
- LM2663M/NOPB
- Manufacturer:
- Texas Instruments
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 95)
PHP119.602
(exc. VAT)
PHP133.954
(inc. VAT)
Units | Per Unit | Per Tube* |
95 - 95 | PHP119.602 | PHP11,362.19 |
190 - 285 | PHP116.014 | PHP11,021.33 |
380 - 855 | PHP112.534 | PHP10,690.73 |
950 - 1805 | PHP109.158 | PHP10,370.01 |
1900 + | PHP105.883 | PHP10,058.885 |
*price indicative |
- RS Stock No.:
- 121-8685
- Mfr. Part No.:
- LM2663M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Inverting Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 200mA |
Converter Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
Length | 4.9mm |