Analog Devices LTC3533EDE#PBF, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 14-Pin, DFN
- RS Stock No.:
- 786-9935
- Mfr. Part No.:
- LTC3533EDE#PBF
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP451.38 |
10 - 49 | PHP444.47 |
50 - 99 | PHP435.84 |
100 - 249 | PHP427.26 |
250 + | PHP418.47 |
Buck-Boost Regulators, Internal Power Switch
Attribute | Value |
Minimum Output Voltage | 1.8 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 2A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Height | 4mm |
Width | 3mm |
Dimensions | 4 x 3 x 0.7mm |
Maximum Switching Frequency | 1.3 MHz |