- RS Stock No.:
- 825-6721
- Mfr. Part No.:
- TPS23753APW
- Manufacturer:
- Texas Instruments
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP159.77
(exc. VAT)
PHP178.94
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP159.77 | PHP319.54 |
10 - 38 | PHP141.34 | PHP282.68 |
40 - 98 | PHP137.965 | PHP275.93 |
100 - 198 | PHP131.075 | PHP262.15 |
200 + | PHP124.515 | PHP249.03 |
*price indicative |
- RS Stock No.:
- 825-6721
- Mfr. Part No.:
- TPS23753APW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 273 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |