- RS Stock No.:
- 821-5128
- Mfr. Part No.:
- NCP1092DRG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 10)
PHP71.64
(exc. VAT)
PHP80.24
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 10 | PHP71.64 | PHP716.40 |
20 - 90 | PHP69.491 | PHP694.91 |
100 - 190 | PHP67.405 | PHP674.05 |
200 - 390 | PHP65.384 | PHP653.84 |
400 + | PHP63.422 | PHP634.22 |
*price indicative |
- RS Stock No.:
- 821-5128
- Mfr. Part No.:
- NCP1092DRG
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Interface Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 72 V |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |