MPN

Analog Devices LTC3727EG-1#PBF, Dual DC-DC Buck Controller 550 kHz 28-Pin, SSOP

This image is representative of the product range


Temporarily out of stock - back order for despatch 16/04/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP528.89

(exc. VAT)

PHP592.36

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
761-9490
Mfr. Part No.:
LTC3727EG-1#PBF
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP528.89
10 - 49PHP517.74
50 - 99PHP507.44
100 - 249PHP497.50
250 +PHP486.76

Step-Down (Buck) Regulators, Multiple Output, Linear Technology



AttributeValue
Controller TypeBuck Controller, Synchronous
Number of Outputs2
Maximum Switching Frequency550 kHz
Mounting TypeSurface Mount
Package TypeSSOP
Pin Count28
Dimensions10.5 x 8.2 x 1.95mm
Length10.5mm
Width8.2mm
Height1.95mm
Maximum Input Voltage36 V
Maximum Operating Temperature+85 °C
Maximum Output Current5A
Maximum Output Voltage14 V
Minimum Operating Temperature-40 °C
Minimum Output Voltage0.8 V
Minimum Input Voltage4 V