- RS Stock No.:
- 178-5767
- Mfr. Part No.:
- BM2P159PF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5767
- Mfr. Part No.:
- BM2P159PF-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The PWM type DC/DC converter BM2P159PF for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This series has a built-in HV starter circuit that tolerates 650V, and it contributes to low power consumption. With a current detection resistor for switching as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.
PWM frequency: 100kHz
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 650V/800V start circuit
Built-in 650V/800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 650V/800V start circuit
Built-in 650V/800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 106 kHz |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4.4 x 1.5mm |
Maximum Input Voltage | 15.33 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 12.4 V |