ROHM BM1P062FJ-E2, DC-DC Converter 70 kHz 8-Pin, SOP

  • RS Stock No. 178-5629
  • Mfr. Part No. BM1P062FJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

The PWM type DC/DC converter (BM1Pxxx) for AC/DC provide an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With switching MOSFET and current detection resistors as external devices, a higher degree of design freedom is achieved. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.

PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation

Specifications
Attribute Value
Controller Type DC to DC Converter
Number of Outputs 1
Maximum Switching Frequency 70 kHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 3.9 x 1.37mm
Length 4.9mm
Width 3.9mm
Height 1.37mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +105 °C
Maximum Output Current ±1A
Maximum Output Voltage 14.5 V
Minimum Output Current ±20mA
Minimum Input Voltage 8.9 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 10.5 V
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 38.00
(exc. VAT)
PHP 42.56
(inc. VAT)
units
Per Unit
Per Reel*
2500 - 2500
PHP38.00
PHP95,000.00
5000 - 5000
PHP36.86
PHP92,150.00
7500 +
PHP34.557
PHP86,392.50
*price indicative