- RS Stock No.:
- 162-8986
- Mfr. Part No.:
- NCP1083DEG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 03/03/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 74)
PHP167.328
(exc. VAT)
PHP187.407
(inc. VAT)
Units | Per Unit | Per Tube* |
74 + | PHP167.328 | PHP12,382.272 |
*price indicative |
- RS Stock No.:
- 162-8986
- Mfr. Part No.:
- NCP1083DEG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 10mA |
Maximum Output Voltage | 9.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | 8.4 V |