Boost Flyback SEPIC Controller DFN10EP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Boost Controller, Flyback Controller, Inverting, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 12µA
Maximum Output Voltage 350 V
Minimum Output Voltage 1.569 V
Minimum Input Voltage 2.9 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 121)
PHP 186.618
(exc. VAT)
PHP 209.012
(inc. VAT)
units
Per Unit
Per Tube*
121 +
PHP186.618
PHP22,580.778
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...