- RS Stock No.:
- 146-0164
- Mfr. Part No.:
- MCP1640B-I/MC
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Tube of 150)
PHP23.014
(exc. VAT)
PHP25.776
(inc. VAT)
Units | Per Unit | Per Tube* |
150 + | PHP23.014 | PHP3,452.10 |
*price indicative |
- RS Stock No.:
- 146-0164
- Mfr. Part No.:
- MCP1640B-I/MC
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1640 Synchronous Boost Converter
Specifications
Attribute | Value |
---|---|
Controller Type | Boost Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 575 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 3 x 2 x 0.95mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 350mA |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 0.65 V |
Minimum Output Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 100mA |