- RS Stock No.:
- 229-8942
- Mfr. Part No.:
- P01157130
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 229-8942
- Mfr. Part No.:
- P01157130
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Chauvin Arnoux ML912 is 2-channel current logger with flexible sensors. The simple logger II data logger family is a cost-effective, advanced-design product line incorporating features and functions. The choice of data storage modes and storage rates allows the operator to effortlessly configure these loggers to optimise memory usage for the application required.
Compact size and battery operation
Quick and easy to install anywhere, operational in seconds
Display and analyse real-time data through your PC
Quick and easy to install anywhere, operational in seconds
Display and analyse real-time data through your PC
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 2 |
Model Number | ML912 |
Measurement Parameters | Current |
Sensor Type | Current Sensor |
Interface Type | USB |
Data Logger Type | Current |
Maximum Voltage Measurement | 600V |
Power Source | Battery |
IP Rating | IP40 |
Maximum Current Measurement | 1000A |
Display Type | LED |