Analog Devices AD7606BSTZ-6 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Data Rate 200ksps
Resolution 16 bit
Signal to Noise Ratio 95.5dB
Maximum Settling Time 80µs
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Integral Nonlinearity Error ±2LSB
Full Scale Error ±32LSB
Power Supply Type Single
Typical Single Supply Voltage 5 V
Height 1.45mm
Maximum Operating Temperature +85 °C
Length 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Minimum Operating Temperature -40 °C
Width 10.2mm
20 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,407.42
(exc. VAT)
PHP 1,576.31
(inc. VAT)
units
Per Unit
1 - 9
PHP1,407.42
10 - 49
PHP1,344.15
50 - 99
PHP1,302.18
100 - 249
PHP1,196.94
250 +
PHP1,147.24
Packaging Options:
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
The 5-channel hybrid recorder enables the recording and ...
Description:
The 5-channel hybrid recorder enables the recording and management of up to five cameras. Thanks to the hybrid function, up to four modern analogue HD cameras (HD-TVI standard) or affordable analogue cameras (including existing cameras) and up to one IP ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...